
ZERO4U_V1.3 | |
|---|---|
DigiKey Part Number | 1778-1250-ND |
Manufacturer | |
Manufacturer Product Number | ZERO4U_V1.3 |
Description | EVAL BOARD USB HUB INTERFACE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | USB Hub Interface Raspberry Pi Zero Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi Zero | |
Type | Interface | |
Function | USB Hub | |
Utilized IC / Part | - | |
Contents | Board(s), Accessories | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 336,30400 Kč | 3 363,04 Kč |
| Unit Price without VAT: | 336,30400 Kč |
|---|---|
| Unit Price with VAT: | 406,92784 Kč |






