
WPI469 | |
|---|---|
DigiKey Part Number | 1778-WPI469-ND |
Manufacturer | |
Manufacturer Product Number | WPI469 |
Description | LONG RANGE 433MHZ RF WIRELESS MO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF IC Transmit/Receive General Purpose 433.92MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Transmit/Receive | |
Frequency | 433.92MHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,48000 Kč | 241,48 Kč |
| Unit Price without VAT: | 241,48000 Kč |
|---|---|
| Unit Price with VAT: | 292,19080 Kč |




