
SP033 | |
|---|---|
DigiKey Part Number | 1778-SP033-ND |
Manufacturer | |
Manufacturer Product Number | SP033 |
Description | RASPBERRY PI PICO TO UNO FLEXYPI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Raspberry Pi Pico FlexyPin Adapter Connectivity Raspberry Pi Pico Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi Pico | |
Type | Connectivity | |
Function | FlexyPin Adapter | |
Utilized IC / Part | Raspberry Pi Pico | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Arduino R3 Shield | |
Note | FlexyPins P/N SP020 available separately. Modules not included. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 59 | 42,83593 Kč | 2 527,32 Kč |
| Unit Price without VAT: | 42,83593 Kč |
|---|---|
| Unit Price with VAT: | 51,83148 Kč |








