ESP32-C3-WROOM FlexyPin Adapter Connectivity Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP023

DigiKey Part Number
1778-SP023-ND
Manufacturer
Manufacturer Product Number
SP023
Description
FLEXYPIN ADAPTER - ESP32-C3-WROO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
ESP32-C3-WROOM FlexyPin Adapter Connectivity Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pimoroni Ltd
Series
-
Packaging
Bulk
Part Status
Active
Platform
-
Type
Connectivity
Function
FlexyPin Adapter
Utilized IC / Part
ESP32-C3-WROOM
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
-
Note
FlexyPins P/N SP020 available separately. Modules not included.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11223,72777 Kč2 657,51 Kč
Unit Price without VAT:23,72777 Kč
Unit Price with VAT:28,71060 Kč