
PIM635 | |
|---|---|
DigiKey Part Number | 1778-PIM635-ND |
Manufacturer | |
Manufacturer Product Number | PIM635 |
Description | PICO ENVIRO+ PACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | BME688, LTR-559 Gas, Humidity, Pressure, Temperature Sensor Raspberry Pi Pico Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi Pico | |
Type | Sensor | |
Function | Gas, Humidity, Pressure, Temperature | |
Utilized IC / Part | BME688, LTR-559 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 094,00000 Kč | 1 094,00 Kč |
| Unit Price without VAT: | 1 094,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 323,74000 Kč |


