
PIM613 | |
---|---|
DigiKey Part Number | 1778-PIM613-ND |
Manufacturer | |
Manufacturer Product Number | PIM613 |
Description | EVAL BOARD FOR RP2040 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RP2040 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | RP2040 | |
Primary Attributes | Servo Controller | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 512,42000 Kč | 512,42 Kč |
Unit Price without VAT: | 512,42000 Kč |
---|---|
Unit Price with VAT: | 620,02820 Kč |