LCD Touchscreen 2.1" Display Raspberry Pi Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIM579

DigiKey Part Number
1778-PIM579-ND
Manufacturer
Manufacturer Product Number
PIM579
Description
HYPERPIXEL 2.1 ROUND TOUCH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LCD Touchscreen 2.1" Display Raspberry Pi Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pimoroni Ltd
Series
-
Packaging
Bulk
Part Status
Active
Platform
Raspberry Pi
Type
Display
Function
LCD Touchscreen 2.1"
Utilized IC / Part
-
Contents
Board(s)
Suggested Programming Environment
Python
Interconnect System
Raspberry Pi HAT (40 pin)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
31 314,47333 Kč3 943,42 Kč
Unit Price without VAT:1 314,47333 Kč
Unit Price with VAT:1 590,51273 Kč