
PIM561 | |
|---|---|
DigiKey Part Number | 1778-PIM561-ND |
Manufacturer | |
Manufacturer Product Number | PIM561 |
Description | SWITCH KEYPAD 16KEY LINEAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 16 Transparent Key Cap Keys Keyswitch Contacts Independent Switches (SPST) Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Keyswitch | |
Number of Keys | 16 | |
Matrix (Columns x Rows) | 4 x 4 | |
Illumination | - | |
Legend Type | - | |
Key Type | Transparent Key Cap | |
Output Type | Independent Switches (SPST) | |
Legend | - | |
Legend Color | - | |
Key Color | Transparent | |
Mounting Type | Panel Mount, Front | |
Termination Style | USB Socket | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | - | |
Features | - | |
Operational Life | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 1 327,07333 Kč | 3 981,22 Kč |
| Unit Price without VAT: | 1 327,07333 Kč |
|---|---|
| Unit Price with VAT: | 1 605,75873 Kč |

