
PIM549 | |
|---|---|
DigiKey Part Number | 1778-PIM549-ND |
Manufacturer | |
Manufacturer Product Number | PIM549 |
Description | PICO BREAKOUT GARDEN BASE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Breakout Garden to Raspberry Pi Pico Interconnect Adapter (Interposer) Raspberry Pi Pico Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi Pico | |
Type | Interconnect Adapter (Interposer) | |
Function | Breakout Garden to Raspberry Pi Pico | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | C, C++, MicroPython | |
Interconnect System | Breakout Garden, Raspberry Pi Pico | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,27000 Kč | 321,27 Kč |
| Unit Price without VAT: | 321,27000 Kč |
|---|---|
| Unit Price with VAT: | 388,73670 Kč |





