
PIM531 | |
|---|---|
DigiKey Part Number | 1778-PIM531-ND |
Manufacturer | |
Manufacturer Product Number | PIM531 |
Description | BREADBOARD GENERAL PURPOSE PTH |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Square) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Square) | |
Edge Contacts | - | |
Hole Diameter | 0.047" (1.19mm) | |
Size / Dimension | 2.43" L x 2.01" W (61.7mm x 51.0mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | - |







