MCU Raspberry Pi pHAT Python Starter Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIM510

DigiKey Part Number
1778-PIM510-ND
Manufacturer
Manufacturer Product Number
PIM510
Description
GROW KIT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
MCU Raspberry Pi pHAT Python Starter Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pimoroni Ltd
Series
-
Packaging
Box
Part Status
Active
Kit Type
Starter Kit
Main Purpose
MCU
Interconnect System
Raspberry Pi pHAT
Suggested Programming Environment
Python
Utilized IC / Part
-
Included MCU/MPU Board(s)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
4802,12250 Kč3 208,49 Kč
Unit Price without VAT:802,12250 Kč
Unit Price with VAT:970,56823 Kč