


PIM486 | |
|---|---|
DigiKey Part Number | 1778-PIM486-ND |
Manufacturer | |
Manufacturer Product Number | PIM486 |
Description | ENVIRO FOR RASPBERRY PI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | BME280, LTR-559 Humidity, Light, Pressure, Proximity, Sound, Temperature Sensor Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Sensor | |
Function | Humidity, Light, Pressure, Proximity, Sound, Temperature | |
Utilized IC / Part | BME280, LTR-559 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 730,73000 Kč | 3 653,65 Kč |
| Unit Price without VAT: | 730,73000 Kč |
|---|---|
| Unit Price with VAT: | 884,18330 Kč |


