
PIM480 | |
|---|---|
DigiKey Part Number | 1778-PIM480-ND |
Manufacturer | |
Manufacturer Product Number | PIM480 |
Description | SGP30 AIR QUALITY SENSOR BREAKOU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SGP30 Air Quality Sensor Pimoroni Breakouts Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Pimoroni Breakouts | |
Type | Sensor | |
Function | Air Quality | |
Utilized IC / Part | SGP30 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,46000 Kč | 451,46 Kč |
| Unit Price without VAT: | 451,46000 Kč |
|---|---|
| Unit Price with VAT: | 546,26660 Kč |


