
PIM479 | |
|---|---|
DigiKey Part Number | 1778-PIM479-ND |
Manufacturer | |
Manufacturer Product Number | PIM479 |
Description | DRV8830 DC MOTOR DRIVER BREAKOUT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | DRV8830 Motor Controller/Driver Power Management Pimoroni Breakouts Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Pimoroni Breakouts | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Utilized IC / Part | DRV8830 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 262,47500 Kč | 3 149,70 Kč |
| Unit Price without VAT: | 262,47500 Kč |
|---|---|
| Unit Price with VAT: | 317,59475 Kč |

