
PIM450 | |
|---|---|
DigiKey Part Number | 1778-PIM450-ND |
Manufacturer | |
Manufacturer Product Number | PIM450 |
Description | KEYBOW MINI MACRO PAD KIT - CLIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Lighting Kit Raspberry Pi Zero WH (40 pin) Project Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Project Kit | |
Main Purpose | Lighting Kit | |
Interconnect System | Raspberry Pi Zero WH (40 pin) | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 562,74667 Kč | 3 376,48 Kč |
| Unit Price without VAT: | 562,74667 Kč |
|---|---|
| Unit Price with VAT: | 680,92347 Kč |

