
PIM435 | |
|---|---|
DigiKey Part Number | 1778-PIM435-ND |
Manufacturer | |
Manufacturer Product Number | PIM435 |
Description | 5X5 RGB MATRIX BREAKOUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IS31FL3731 LED Matrix Opto Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Opto | |
Function | LED Matrix | |
Utilized IC / Part | IS31FL3731 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 241,47692 Kč | 3 139,20 Kč |
| Unit Price without VAT: | 241,47692 Kč |
|---|---|
| Unit Price with VAT: | 292,18707 Kč |

