
PIM411 | |
|---|---|
DigiKey Part Number | 1778-1260-ND |
Manufacturer | |
Manufacturer Product Number | PIM411 |
Description | BMP280 BREAKOUT TEMPERATURE, P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | BMP280 Pressure, Temperature Sensor Pimoroni Breakouts Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Pimoroni Breakouts | |
Type | Sensor | |
Function | Pressure, Temperature | |
Utilized IC / Part | BMP280 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 226,77857 Kč | 3 174,90 Kč |
| Unit Price without VAT: | 226,77857 Kč |
|---|---|
| Unit Price with VAT: | 274,40207 Kč |


