MCU micro:bit Microsoft MakeCode Starter Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIM364

DigiKey Part Number
1778-PIM364-ND
Manufacturer
Manufacturer Product Number
PIM364
Description
ENVIRO:BIT MICRO:BIT KIT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
MCU micro:bit Microsoft MakeCode Starter Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pimoroni Ltd
Series
-
Packaging
Box
Part Status
Active
Kit Type
Starter Kit
Main Purpose
MCU
Interconnect System
micro:bit
Suggested Programming Environment
Microsoft MakeCode
Utilized IC / Part
-
Included MCU/MPU Board(s)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
31 123,39333 Kč3 370,18 Kč
Unit Price without VAT:1 123,39333 Kč
Unit Price with VAT:1 359,30593 Kč