
PIM355 | |
|---|---|
DigiKey Part Number | 1778-1216-ND |
Manufacturer | |
Manufacturer Product Number | PIM355 |
Description | ENVIRO:BIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | BME280, TCS3472 Humidity, Light, Pressure, Sound, Temperature Sensor micro:bit Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Sensor |
Manufacturer Pimoroni Ltd | Function Humidity, Light, Pressure, Sound, Temperature |
Packaging Bulk | Utilized IC / Part BME280, TCS3472 |
Part Status Active | Contents Board(s) |
Platform micro:bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 510,25167 Kč | 3 061,51 Kč |
| Unit Price without VAT: | 510,25167 Kč |
|---|---|
| Unit Price with VAT: | 617,40452 Kč |

