micro:bit Robot Components Robotics Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIM349

DigiKey Part Number
PIM349-ND
Manufacturer
Manufacturer Product Number
PIM349
Description
MICRO:BIT ACCESSORIES KIT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
micro:bit Robot Components Robotics Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pimoroni Ltd
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Robot Components
Utilized IC / Part
-
Interconnect System
micro:bit
Suggested Programming Environment
-
Included MCU/MPU Board(s)
-
Contents
Battery(s), Cable(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
29102,89034 Kč2 983,82 Kč
Unit Price without VAT:102,89034 Kč
Unit Price with VAT:124,49731 Kč