PIM299 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Pimoroni Ltd
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Pimoroni Ltd
In Stock: 0
Unit Price: 562,74667 Kč
Datasheet
eInk Electronic ePaper 2.13" Display Raspberry Pi Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIM299

DigiKey Part Number
1778-1111-ND
Manufacturer
Manufacturer Product Number
PIM299
Description
INKY PHAT - RED/BLACK/WHITE EPD
Customer Reference
Detailed Description
eInk Electronic ePaper 2.13" Display Raspberry Pi Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pimoroni Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Platform
Raspberry Pi
Type
Display
Function
eInk Electronic ePaper 2.13"
Utilized IC / Part
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable