
PIM183 | |
|---|---|
DigiKey Part Number | 1778-1051-ND |
Manufacturer | |
Manufacturer Product Number | PIM183 |
Description | PAN-TILT HAT (FULL KIT) |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Motor Controller/Driver Power Management Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 896,61500 Kč | 3 586,46 Kč |
| Unit Price without VAT: | 896,61500 Kč |
|---|---|
| Unit Price with VAT: | 1 084,90415 Kč |




