
PIM082 | |
|---|---|
DigiKey Part Number | 1778-1016-ND |
Manufacturer | |
Manufacturer Product Number | PIM082 |
Description | EXPLORER HAT PRO (INDIVIDUAL) |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Multiple Interface Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Interface | |
Function | Multiple | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 535,87167 Kč | 3 215,23 Kč |
| Unit Price without VAT: | 535,87167 Kč |
|---|---|
| Unit Price with VAT: | 648,40472 Kč |

