
MBIT0007 | |
|---|---|
DigiKey Part Number | 1778-MBIT0007-ND |
Manufacturer | |
Manufacturer Product Number | MBIT0007 |
Description | MICRO:BITV2 EVAL BRD |
Customer Reference | |
Detailed Description | micro:bit V2 Education micro:bit MicroPython MPU |
Datasheet | Datasheet |
Category | Main Purpose Education |
Manufacturer Pimoroni Ltd | Interconnect System micro:bit |
Packaging Box | Suggested Programming Environment MicroPython |
Part Status Discontinued at DigiKey | Utilized IC / Part nRF52833 |
Kit Type MPU | Included MCU/MPU Board(s) micro:bit V2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 435,46333 Kč | 2 612,78 Kč |
| Unit Price without VAT: | 435,46333 Kč |
|---|---|
| Unit Price with VAT: | 526,91063 Kč |

