
KIT-5623 | |
|---|---|
DigiKey Part Number | 1778-1105-ND |
Manufacturer | |
Manufacturer Product Number | KIT-5623 |
Description | SERVO:LITE BOARD FOR MICRO:BIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Motor Controller/Driver Power Management micro:bit Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | micro:bit | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 285,57300 Kč | 2 855,73 Kč |
| Unit Price without VAT: | 285,57300 Kč |
|---|---|
| Unit Price with VAT: | 345,54333 Kč |

