
KIT-5609 | |
|---|---|
DigiKey Part Number | 1778-1071-ND |
Manufacturer | |
Manufacturer Product Number | KIT-5609 |
Description | PROTOTYPING SYSTEM FOR THE BBC M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Breadboard Protoboard micro:bit Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | micro:bit | |
Type | Protoboard | |
Function | Breadboard | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s), Accessories | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 371,66500 Kč | 2 973,32 Kč |
| Unit Price without VAT: | 371,66500 Kč |
|---|---|
| Unit Price with VAT: | 449,71465 Kč |

