
CAM009 | |
|---|---|
DigiKey Part Number | 1778-1219-ND |
Manufacturer | |
Manufacturer Product Number | CAM009 |
Description | 160 (FISHEYE) NIGHT VISION CAMER |
Customer Reference | |
Detailed Description | OV5647 Camera Sensor Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part OV5647 |
Manufacturer Pimoroni Ltd | Contents Board(s), Cable(s) |
Packaging Bulk | Interconnect System MIPI (CSI/CSI-2) |
Part Status Active | Note CSI 15-pin Connector(s) with 15-pin and 22-pin Cable(s) |
Platform Raspberry Pi | Primary Attributes 5 Megapixel, 160° |
Type Sensor | Secondary Attributes CSI Interface(s) |
Function Camera | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 501,03857 Kč | 3 507,27 Kč |
| Unit Price without VAT: | 501,03857 Kč |
|---|---|
| Unit Price with VAT: | 606,25667 Kč |

