
B0386 | |
|---|---|
DigiKey Part Number | 1778-B0386-ND |
Manufacturer | |
Manufacturer Product Number | B0386 |
Description | RPI NOIR CAMERA IMX519 16MP |
Customer Reference | |
Detailed Description | IMX519 Camera Sensor Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part IMX519 |
Manufacturer Pimoroni Ltd | Contents Board(s), Cable(s) |
Packaging Bulk | Interconnect System MIPI (CSI/CSI-2) |
Part Status Active | Note CSI 15-pin Connector(s) with 15-pin Cable(s) |
Platform Raspberry Pi | Primary Attributes 16 Megapixel, 80° |
Type Sensor | Secondary Attributes CSI Interface(s) |
Function Camera | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC0024 | Raspberry Pi | 621 | 2648-SC0024-ND | 312,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 847,88000 Kč | 3 391,52 Kč |
| Unit Price without VAT: | 847,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 025,93480 Kč |



