
PCS34-D-480A-50ZL | |
|---|---|
DigiKey Part Number | 2634-PCS34-D-480A-50ZL-ND |
Manufacturer | |
Manufacturer Product Number | PCS34-D-480A-50ZL |
Description | SSR RELAY 50A 48~530VAC SCREW TE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 530 V | |
Load Current | 50 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Hockey Puck | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 254,21000 Kč | 1 254,21 Kč |
| 15 | 1 094,30400 Kč | 16 414,56 Kč |
| 30 | 1 056,70333 Kč | 31 701,10 Kč |
| 60 | 1 020,36983 Kč | 61 222,19 Kč |
| 105 | 991,93552 Kč | 104 153,23 Kč |
| Unit Price without VAT: | 1 254,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 517,59410 Kč |

