Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCS34-D-240A-50RYL

DigiKey Part Number
2634-PCS34-D-240A-50RYL-ND
Manufacturer
Manufacturer Product Number
PCS34-D-240A-50RYL
Description
SSR RELAY 50A 48~280VAC SCREW TE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
4 ~ 32VDC
Voltage - Load
48 V ~ 530 V
Load Current
50 A
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
Hockey Puck
Approval Agency
cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 159,51000 Kč1 159,51 Kč
151 011,71133 Kč15 175,67 Kč
30976,94600 Kč29 308,38 Kč
45957,15889 Kč43 072,15 Kč
90924,24100 Kč83 181,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 159,51000 Kč
Unit Price with VAT:1 403,00710 Kč