
PCS34-D-240A-25ZLQ | |
|---|---|
DigiKey Part Number | 2634-PCS34-D-240A-25ZLQ-ND |
Manufacturer | |
Manufacturer Product Number | PCS34-D-240A-25ZLQ |
Description | SSR RELAY 25A 48~280VAC QUICK CO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 530 V | |
Load Current | 25 A | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Hockey Puck | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 072,37000 Kč | 1 072,37 Kč |
| 15 | 935,78267 Kč | 14 036,74 Kč |
| 30 | 903,63500 Kč | 27 109,05 Kč |
| 60 | 872,56833 Kč | 52 354,10 Kč |
| 105 | 848,26124 Kč | 89 067,43 Kč |
| 255 | 811,07369 Kč | 206 823,79 Kč |
| Unit Price without VAT: | 1 072,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 297,56770 Kč |

