
PCS34-D-240A-25ZL | |
|---|---|
DigiKey Part Number | 2634-PCS34-D-240A-25ZL-ND |
Manufacturer | |
Manufacturer Product Number | PCS34-D-240A-25ZL |
Description | RELAY SSR 48-280VAC 25A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 280 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Hockey Puck | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 011,89000 Kč | 1 011,89 Kč |
| 10 | 901,10800 Kč | 9 011,08 Kč |
| 25 | 860,43080 Kč | 21 510,77 Kč |
| 50 | 830,85720 Kč | 41 542,86 Kč |
| 100 | 802,28740 Kč | 80 228,74 Kč |
| 250 | 765,99024 Kč | 191 497,56 Kč |
| Unit Price without VAT: | 1 011,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 224,38690 Kč |

