
PCS34-D-240A-25RL | |
|---|---|
DigiKey Part Number | 2634-PCS34-D-240A-25RL-ND |
Manufacturer | |
Manufacturer Product Number | PCS34-D-240A-25RL |
Description | SSR RELAY 25A 48~280VAC SCREW TE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 530 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Hockey Puck | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,19000 $ | 48,19 $ |
| 15 | 42,04800 $ | 630,72 $ |
| 30 | 40,60333 $ | 1 218,10 $ |
| 45 | 39,78111 $ | 1 790,15 $ |
| 90 | 38,41311 $ | 3 457,18 $ |
| 240 | 36,55633 $ | 8 773,52 $ |
| Unit Price without VAT: | 48,19000 $ |
|---|---|
| Unit Price with VAT: | 58,30990 $ |

