
PCH-IF-110 | |
|---|---|
DigiKey Part Number | 2634-PCH-IF-110-ND |
Manufacturer | |
Manufacturer Product Number | PCH-IF-110 |
Description | HEAT SINK 80X100X110MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Sink SSR Top Mount |
Datasheet | Datasheet |
Category | Attachment Method Bolt On |
Mfr | Shape Rectangular, Fins |
Packaging Box | Length 4.330" (109.98mm) |
Part Status Active | Width 3.940" (100.08mm) |
Type Top Mount | Fin Height 3.190" (81.03mm) |
Package Cooled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 619,02000 Kč | 619,02 Kč |
| 10 | 551,30200 Kč | 5 513,02 Kč |
| 25 | 526,42840 Kč | 13 160,71 Kč |
| 50 | 508,34900 Kč | 25 417,45 Kč |
| 100 | 490,87440 Kč | 49 087,44 Kč |
| 250 | 468,68292 Kč | 117 170,73 Kč |
| Unit Price without VAT: | 619,02000 Kč |
|---|---|
| Unit Price with VAT: | 749,01420 Kč |




