
PC795-1C-P-12S-X | |
|---|---|
DigiKey Part Number | 2634-PC795-1C-P-12S-X-ND |
Manufacturer | |
Manufacturer Product Number | PC795-1C-P-12S-X |
Description | RLEAY AUTOMOTIVE SPDT 80A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Picker Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 150 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.8W | |
Coil Resistance | 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,28000 Kč | 94,28 Kč |
| 20 | 81,05250 Kč | 1 621,05 Kč |
| 40 | 78,27525 Kč | 3 131,01 Kč |
| 60 | 76,69517 Kč | 4 601,71 Kč |
| 100 | 74,74870 Kč | 7 474,87 Kč |
| 260 | 71,23573 Kč | 18 521,29 Kč |
| 500 | 68,92594 Kč | 34 462,97 Kč |
| 1 000 | 66,55757 Kč | 66 557,57 Kč |
| Unit Price without VAT: | 94,28000 Kč |
|---|---|
| Unit Price with VAT: | 114,07880 Kč |



