Automotive Relay SPDT (1 Form C) 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC795-1C-C2-24S-N-X

DigiKey Part Number
2634-PC795-1C-C2-24S-N-X-ND
Manufacturer
Manufacturer Product Number
PC795-1C-C2-24S-N-X
Description
RELAY AUTOMOTIVE SPDT 40A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Picker Components
Series
-
Packaging
Bag
Part Status
Active
Coil Type
Non Latching
Coil Current
75 mA
Coil Voltage
24VDC
Contact Form
SPDT (1 Form C)
Switching Voltage
75VDC - Max
Must Operate Voltage
15.6 VDC
Must Release Voltage
2.4 VDC
Operate Time
7 ms
Release Time
2 ms
Features
Sealed - Fully
Mounting Type
Chassis Mount
Termination Style
Quick Connect - Multiple Sizes
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
1.8W
Coil Resistance
320 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10072,21630 Kč7 221,63 Kč
Unit Price without VAT:72,21630 Kč
Unit Price with VAT:87,38172 Kč