
PC795-1A-C1-12S-RN-X | |
|---|---|
DigiKey Part Number | 2634-PC795-1A-C1-12S-RN-X-ND |
Manufacturer | |
Manufacturer Product Number | PC795-1A-C1-12S-RN-X |
Description | RELAY AUTOMOTIVE SPST 80A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Must Release Voltage 1.2 VDC |
Manufacturer Picker Components | Operate Time 7 ms |
Packaging Bag | Release Time 2 ms |
Part Status Active | Features Resistor, Sealed - Fully |
Coil Type Non Latching | Mounting Type Chassis Mount |
Coil Current 168 mA | Termination Style Quick Connect - Multiple Sizes |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 125°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 80 A | Coil Power 1.8W |
Switching Voltage 75VDC - Max | Coil Resistance 71.6 Ohms |
Must Operate Voltage 7.8 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 Kč | 89,24 Kč |
| 20 | 76,73700 Kč | 1 534,74 Kč |
| 40 | 74,10725 Kč | 2 964,29 Kč |
| 60 | 72,61117 Kč | 4 356,67 Kč |
| 100 | 70,76540 Kč | 7 076,54 Kč |
| 260 | 67,44154 Kč | 17 534,80 Kč |
| 500 | 65,25422 Kč | 32 627,11 Kč |
| 1 000 | 63,01185 Kč | 63 011,85 Kč |
| Unit Price without VAT: | 89,24000 Kč |
|---|---|
| Unit Price with VAT: | 107,98040 Kč |


