
PC792C-1C-C1-24C-N-X | |
|---|---|
DigiKey Part Number | 2634-PC792C-1C-C1-24C-N-X-ND |
Manufacturer | |
Manufacturer Product Number | PC792C-1C-C1-24C-N-X |
Description | RELAY AUTOMOTIVE SPDT 50A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Picker Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 75 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 15.6 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.8W | |
Coil Resistance | 320 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 20 | 58,47950 Kč | 1 169,59 Kč |
| 40 | 56,48450 Kč | 2 259,38 Kč |
| 60 | 55,34367 Kč | 3 320,62 Kč |
| 100 | 53,93970 Kč | 5 393,97 Kč |
| 260 | 51,40473 Kč | 13 365,23 Kč |
| 500 | 49,73838 Kč | 24 869,19 Kč |
| 1 000 | 48,03020 Kč | 48 030,20 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |

