
PC792C-1C-C1-12C-RN-X | |
|---|---|
DigiKey Part Number | 2634-PC792C-1C-C1-12C-RN-X-ND |
Manufacturer | |
Manufacturer Product Number | PC792C-1C-C1-12C-RN-X |
Description | RELAY AUTOMOTIVE SPDT 50A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Picker Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 168 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Features | Resistor, Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 2W | |
Coil Resistance | 71.6 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 20 | 56,88350 Kč | 1 137,67 Kč |
| 40 | 54,93600 Kč | 2 197,44 Kč |
| 60 | 53,82483 Kč | 3 229,49 Kč |
| 100 | 52,45930 Kč | 5 245,93 Kč |
| 260 | 49,99623 Kč | 12 999,02 Kč |
| 500 | 48,37562 Kč | 24 187,81 Kč |
| 1 000 | 46,71383 Kč | 46 713,83 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |

