Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC792C-1A-C1-12C-RN-X

DigiKey Part Number
2634-PC792C-1A-C1-12C-RN-X-ND
Manufacturer
Manufacturer Product Number
PC792C-1A-C1-12C-RN-X
Description
RELAY AUTOMOTIVE SPST 50A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Picker Components
Series
-
Packaging
Box
Part Status
Active
Coil Type
Non Latching
Coil Current
168 mA
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Switching Voltage
75VDC - Max
Must Operate Voltage
7.8 VDC
Must Release Voltage
1.2 VDC
Operate Time
7 ms
Release Time
2 ms
Features
Resistor
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
2W
Coil Resistance
71.6 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
10049,12270 Kč4 912,27 Kč
Unit Price without VAT:49,12270 Kč
Unit Price with VAT:59,43847 Kč