
PC792C-1A-C-12C-RN-X | |
|---|---|
DigiKey Part Number | 2634-PC792C-1A-C-12C-RN-X-ND |
Manufacturer | |
Manufacturer Product Number | PC792C-1A-C-12C-RN-X |
Description | RELAY AUTOMOTIVE SPST 50A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Picker Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 168 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Features | Resistor | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 2W | |
Coil Resistance | 71.6 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 49,12270 Kč | 4 912,27 Kč |
| Unit Price without VAT: | 49,12270 Kč |
|---|---|
| Unit Price with VAT: | 59,43847 Kč |

