
PC792A-1C-C1-12S-N-X | |
|---|---|
DigiKey Part Number | 2634-PC792A-1C-C1-12S-N-X-ND |
Manufacturer | |
Manufacturer Product Number | PC792A-1C-C1-12S-N-X |
Description | RELAY AUTOMOTIVE SPDT 40A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Must Release Voltage 1.8 VDC |
Manufacturer Picker Components | Operate Time 7 ms |
Packaging Bag | Release Time 2 ms |
Part Status Active | Features Sealed - Fully |
Coil Type Non Latching | Mounting Type Chassis Mount |
Coil Current 133.3 mA | Termination Style Quick Connect - 0.250" (6.3mm) |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 125°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 40 A | Coil Power 1.6W |
Switching Voltage 75VDC - Max | Coil Resistance 90 Ohms |
Must Operate Voltage 7.8 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,68000 Kč | 50,68 Kč |
| 20 | 43,64000 Kč | 872,80 Kč |
| 40 | 42,14900 Kč | 1 685,96 Kč |
| 60 | 41,29733 Kč | 2 477,84 Kč |
| 100 | 40,24900 Kč | 4 024,90 Kč |
| 260 | 38,35969 Kč | 9 973,52 Kč |
| 500 | 37,11654 Kč | 18 558,27 Kč |
| 1 000 | 35,84185 Kč | 35 841,85 Kč |
| 5 000 | 33,04592 Kč | 165 229,60 Kč |
| Unit Price without VAT: | 50,68000 Kč |
|---|---|
| Unit Price with VAT: | 61,32280 Kč |






