
PC792A-1C-C-24C-N-X | |
|---|---|
DigiKey Part Number | 2634-PC792A-1C-C-24C-N-X-ND |
Manufacturer | |
Manufacturer Product Number | PC792A-1C-C-24C-N-X |
Description | RELAY AUTOMOTIVE SPDT 40A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Picker Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 15.6 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Features | - | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 360 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 20 | 44,75700 Kč | 895,14 Kč |
| 40 | 43,22450 Kč | 1 728,98 Kč |
| 60 | 42,34950 Kč | 2 540,97 Kč |
| 100 | 41,27580 Kč | 4 127,58 Kč |
| 260 | 39,33815 Kč | 10 227,92 Kč |
| 500 | 38,06350 Kč | 19 031,75 Kč |
| 1 000 | 36,75637 Kč | 36 756,37 Kč |
| 5 000 | 33,88905 Kč | 169 445,25 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |






