
PC792A-1AA-C1-12S-DN-X | |
|---|---|
DigiKey Part Number | 2634-PC792A-1AA-C1-12S-DN-X-ND |
Manufacturer | |
Manufacturer Product Number | PC792A-1AA-C1-12S-DN-X |
Description | RELAY AUTOMOTIVE SPST 40A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Picker Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Features | Diode, Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Plug In, Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 43,63450 Kč | 4 363,45 Kč |
| Unit Price without VAT: | 43,63450 Kč |
|---|---|
| Unit Price with VAT: | 52,79775 Kč |


