
PC792A-1AA-C-12S-N-X | |
|---|---|
DigiKey Part Number | 2634-PC792A-1AA-C-12S-N-X-ND |
Manufacturer | |
Manufacturer Product Number | PC792A-1AA-C-12S-N-X |
Description | RELAY AUTOMOTIVE SPST 40A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Picker Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Features | Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 20 | 41,89100 Kč | 837,82 Kč |
| 40 | 40,46325 Kč | 1 618,53 Kč |
| 60 | 39,64417 Kč | 2 378,65 Kč |
| 100 | 38,63840 Kč | 3 863,84 Kč |
| 260 | 36,82565 Kč | 9 574,67 Kč |
| 500 | 35,63192 Kč | 17 815,96 Kč |
| 1 000 | 34,40858 Kč | 34 408,58 Kč |
| 5 000 | 31,72458 Kč | 158 622,90 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |


