
PC775-1A-6C-X | |
|---|---|
DigiKey Part Number | 2634-PC775-1A-6C-X-ND |
Manufacturer | |
Manufacturer Product Number | PC775-1A-6C-X |
Description | RELAY AUTOMOTIVE SPST 75A 6V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 6VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Must Operate Voltage 3.9 VDC |
Manufacturer Picker Components | Must Release Voltage 1.2 VDC |
Series | Operate Time 7 ms |
Packaging Tray | Release Time 5 ms |
Part Status Active | Features IP54 - Dust Protected, Water Resistant |
Coil Type Non Latching | Mounting Type Chassis Mount |
Coil Current 480 mA | Termination Style Screw Terminal |
Coil Voltage 6VDC | Operating Temperature -40°C ~ 125°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO), Tungsten (W) |
Contact Rating (Current) 75 A | Coil Power 2.9W |
Switching Voltage 32VDC - Max | Coil Resistance 12.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 513,61000 Kč | 513,61 Kč |
| 10 | 457,50400 Kč | 4 575,04 Kč |
| 30 | 432,87367 Kč | 12 986,21 Kč |
| 50 | 421,86660 Kč | 21 093,33 Kč |
| 100 | 407,37380 Kč | 40 737,38 Kč |
| 250 | 388,95940 Kč | 97 239,85 Kč |
| 500 | 375,57568 Kč | 187 787,84 Kč |
| Unit Price without VAT: | 513,61000 Kč |
|---|---|
| Unit Price with VAT: | 621,46810 Kč |


