
PC775-1A-6C-R-X | |
|---|---|
DigiKey Part Number | 2634-PC775-1A-6C-R-X-ND |
Manufacturer | |
Manufacturer Product Number | PC775-1A-6C-R-X |
Description | RELAY AUTOMOTIVE SPST 75A 6V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 6VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Picker Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 480 mA | |
Coil Voltage | 6VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 75 A | |
Switching Voltage | 32VDC - Max | |
Must Operate Voltage | 3.9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | IP54 - Dust Protected, Water Resistant | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO), Tungsten (W) | |
Coil Power | 2.9W | |
Coil Resistance | 12.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,85000 Kč | 522,85 Kč |
| 10 | 465,75700 Kč | 4 657,57 Kč |
| 30 | 440,67800 Kč | 13 220,34 Kč |
| 50 | 429,47200 Kč | 21 473,60 Kč |
| 100 | 414,71470 Kč | 41 471,47 Kč |
| 250 | 395,96852 Kč | 98 992,13 Kč |
| 500 | 382,34250 Kč | 191 171,25 Kč |
| Unit Price without VAT: | 522,85000 Kč |
|---|---|
| Unit Price with VAT: | 632,64850 Kč |

