
PC775-1A-12C-R-X | |
|---|---|
DigiKey Part Number | 2634-PC775-1A-12C-R-X-ND |
Manufacturer | |
Manufacturer Product Number | PC775-1A-12C-R-X |
Description | RELAY AUTOMOTIVE SPST 75A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Must Operate Voltage 7.8 VDC |
Manufacturer Picker Components | Must Release Voltage 2.4 VDC |
Series | Operate Time 7 ms |
Packaging Tray | Release Time 5 ms |
Part Status Active | Features IP54 - Dust Protected, Water Resistant |
Coil Type Non Latching | Mounting Type Chassis Mount |
Coil Current 240 mA | Termination Style Screw Terminal |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 125°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO), Tungsten (W) |
Contact Rating (Current) 75 A | Coil Power 2.9W |
Switching Voltage 32VDC - Max | Coil Resistance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,41000 Kč | 530,41 Kč |
| 10 | 472,43400 Kč | 4 724,34 Kč |
| 30 | 446,99833 Kč | 13 409,95 Kč |
| 50 | 435,63720 Kč | 21 781,86 Kč |
| 100 | 420,66760 Kč | 42 066,76 Kč |
| 250 | 401,65060 Kč | 100 412,65 Kč |
| 500 | 387,83054 Kč | 193 915,27 Kč |
| Unit Price without VAT: | 530,41000 Kč |
|---|---|
| Unit Price with VAT: | 641,79610 Kč |



