Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC7150-1A-C2-12C-RN-X

DigiKey Part Number
2634-PC7150-1A-C2-12C-RN-X-ND
Manufacturer
Manufacturer Product Number
PC7150-1A-C2-12C-RN-X
Description
RELAY AUTOMOTIVE SPST 150A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Picker Components
Series
-
Packaging
Bag
Part Status
Active
Coil Type
Non Latching
Coil Current
258 mA
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
150 A
Switching Voltage
75VDC - Max
Must Operate Voltage
7.8 VDC
Must Release Voltage
1.2 VDC
Operate Time
7 ms
Release Time
2 ms
Features
Resistor
Mounting Type
Chassis Mount
Termination Style
Quick Connect - Multiple Sizes
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
3.2W
Coil Resistance
47 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 946
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1223,84000 Kč223,84 Kč
16194,73000 Kč3 115,68 Kč
32188,05031 Kč6 017,61 Kč
64181,59656 Kč11 622,18 Kč
112176,54634 Kč19 773,19 Kč
256169,33738 Kč43 350,37 Kč
512163,51578 Kč83 720,08 Kč
1 008158,01620 Kč159 280,33 Kč
Manufacturers Standard Package
Unit Price without VAT:223,84000 Kč
Unit Price with VAT:270,84640 Kč