Similar

PC565-1C-12-X | |
|---|---|
DigiKey Part Number | 2634-PC565-1C-12-X-ND |
Manufacturer | |
Manufacturer Product Number | PC565-1C-12-X |
Description | RELAY AUTOMOTIVE SPDT 25A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Picker Components | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 53.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 16VDC - Max | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 640mW | |
Coil Resistance | 225 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 19,87601 Kč | 23 851,21 Kč |
| Unit Price without VAT: | 19,87601 Kč |
|---|---|
| Unit Price with VAT: | 24,04997 Kč |


